Polymaker PB01008 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Purple

MPN
PB01008
Brand
Polymaker
EAN-13
6938936710103
Order Code
19-5957
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01008 PolyLite PLA 1.75mm 3D printing filament in black is a high-quality consumable designed for reliable and efficient additive manufacturing processes. As part of the PolyLite series, this filament offers ease of use with consistent diameter accuracy and low risk of warping, making it ideal for prototyping and design validation. Common applications include the production of detailed components and visual prototypes that require a clean surface finish and dimensional stability. The filament’s compatibility with most desktop 3D printers using the FDM (Fused Deposition Modelling) technique ensures versatility across various professional and educational settings. With its robust performance, the Polymaker PB01008 filament meets the demands of both hobbyist and professional engineers looking for dependable printing results.
Filament Material PETG
Reel Size 1kg
Filament Colour Purple
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot