Polymaker PB01007 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Blue

MPN
PB01007
Brand
Polymaker
EAN-13
6938936710097
Order Code
19-5956
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01007, also identified by the alternate description 2632940, is a high-quality 3D printing filament widely recognised under the brand name PolyLite. This product is designed with precision-engineered features, offering a filament diameter of 1.75 mm and constructed from polylactic acid (PLA), known for its ease of use and environmentally friendly properties. It comes in a white colour and is supplied in a 1kg spool, making it suitable for a variety of prototyping applications and detailed engineering models. Its material characteristics make it an ideal choice for consumers and professionals engaging in tasks that require reliable and consistent performance, particularly in the creation of prototypes within the fields of product development and architectural modelling.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot