Polymaker PB01004 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Red

MPN
PB01004
Brand
Polymaker
EAN-13
6938936710066
Order Code
19-5951
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01004 is a high-quality 3D printing consumable specifically engineered for precision and reliability, available under the PolyLite series. Designed for use in a wide range of 3D printers, this white plastic filament is delivered in a 1kg spool, providing consistent feed and reduced downtime during complex projects. The material characteristics make it suitable for producing prototypes, engineering models, and functional components where stability and precision are critical. Known for its dimensional accuracy and strength, Polymaker PB01004 is commonly utilised in industries such as automotive, aerospace, and consumer goods, where detailed modelling and versatile performance are paramount.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot