Polymaker PA18004 HT-PLA-GF Filament 1.75mm 1kg High Temp Glass Fiber Blue

MPN
PA18004
Brand
Polymaker
EAN-13
6938936716419
Order Code
21-7689
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.91 £22.55
10+ £21.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/10/2026

Developed for the most demanding requirements Polymaker™ HT-PLA-GF combines high temperature stability with improved strength and durability. It can withstand temperatures of up to 150 °C without deforming. After tempering, Ideal is suitable for functional components that must withstand high temperatures. Effortless printing, maximum performance Can be printed very well with standard PLA-settings and supports speeds of up to 350 mm/s. Simply charge and start – no special settings needed. Glass fibre reinforced Robust. Stronger. More intelligent. HT-PLA-GF is glass fiber reinforced, providing greater rigidity and longevity for demanding applications. Note: This material is abrasive – use a hardened steel or ruby nozzle for best results. Do you need additional thermal conductivity ? Temperature the material for 30 minutes at 80–100°C (we recommend 100°C) for even greater thermal conductivity. 9 expressive colors HT-PLA-GF is available in 9 bright colors and gives your prints a special strength and style.
Filament Material HT-PLA-GF
Filament Colour Blue, Blue
Filament Properties High-temperature resistant, Carbonfibre reinforced, Matt, Highspeed filament
Type Filament

Reviews

Be the first to submit a review

Trustpilot