Polymaker PA13001 PolySonic Filament PLA+ Highspeed 1.75mm 1Kg White

Order Code:

19-5798

Brand: Polymaker MPN: PA13001 EAN-13: 6938936714002
Qty Was Unit Price (Ex VAT)
1+ £37.89 £33.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Polymaker's PA13001 is a premium 3D printing filament, identified by the part number 3132668, specifically designed for those requiring high-performance nylon materials. This durable and versatile white filament is engineered to meet the rigorous demands of various engineering applications, thanks to its excellent mechanical strength and resistance to wear and impact. Ideal for producing functional prototypes and end-use parts, this filament is well-suited for automotive, aerospace, and industrial design sectors where material robustness is critical. Its consistent diameter and smooth feeding properties ensure reliable and precise printing results across diverse projects.
Filament Material PLA+
Reel Size 1kg
Filament Colour White
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolySonic™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot