Polymaker PA12005 PolySonic Filament PLA High Speed 1.75mm 1kg Red

MPN
PA12005
Brand
Polymaker
EAN-13
6938936713999
Order Code
19-5797
Country of Origin
China
View Full Product Range (140)
Qty Unit Price (Ex VAT)
1+ £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Polymaker PA12005 represents the manufacturer's innovative approach to producing high-quality 3D printing consumables. Designed for precision and reliability, the Verbatim 55332 Filament PLA in blue, with a 2.85 mm diameter and a spool weight of 1000 g, is engineered to deliver consistent and robust performance. This filament is suitable for a range of engineering applications, including prototyping and manufacturing components that require precise dimensional accuracy and surface finish. Its compatibility with a wide array of Fused Deposition Modelling (FDM) printers makes it a versatile choice for professionals seeking dependable material properties in diverse projects. The Polymaker brand continues to offer materials that meet industry demands with a focus on sustainability and efficiency.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolySonic™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot