Polymaker PA12003 PolySonic Filament PLA Highspeed 1.75mm 1Kg Grey

MPN
PA12003
Brand
Polymaker
EAN-13
6938936713975
Order Code
19-5796
Country of Origin
China
View Full Product Range (140)
Qty Unit Price (Ex VAT)
1+ £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Polymaker PA12003 is the manufacturer's part number for the UltiMaker Filament CPE+ in white, with a diameter of 2.85 mm and a weight of 700 grams. This 3D printing consumable is designed for applications requiring chemical resistance, strength, and dimensional stability. Typically used in engineering and industrial contexts, this filament is well-suited for producing durable prototypes, functional parts, and enclosures that must withstand exposure to harsh chemicals or temperature variations. Its capabilities make it an excellent choice for sectors such as automotive, aerospace, and manufacturing.
Filament Material PLA
Reel Size 0.7kg
Filament Colour Grey
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolySonic™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot