Polymaker PA11001 PolyTerra Edition-R Filament PLA Matt Recycled 1.75mm 1Kg Blk

Order Code:

19-5794

Brand: Polymaker MPN: PA11001 EAN-13: 6938936713043
Qty Was Unit Price (Ex VAT)
1+ £27.63 £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 4 working days

Polymaker PA11001, a premium solution from Polymaker, is engineered for precision-oriented 3D printing applications, ensuring high performance and reliability. This white nylon filament comes in a 1kg spool, offering exceptional strength and flexibility, making it ideal for producing durable and resilient components. Typical engineering applications encompass functional prototypes, customised tooling, and intricate industrial designs, where its excellent layer adhesion and impact resistance are paramount. Known for its low moisture absorption compared to other nylons, this filament maintains dimensional stability and print quality across varying conditions.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™ Edition-R
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot