Polymaker PA08004 PolyLite Filament LW-PLA Matt Low density 1.75mm 800g Wood

Order Code:

19-5792

Brand: Polymaker MPN: PA08004 EAN-13: 6938936710301
Qty Was Unit Price (Ex VAT)
1+ £34.30 £30.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Polymaker PA08004 is the manufacturer’s part number for a high-quality 3D printing consumable designed for reliable and durable fabrication. This nylon filament, available in a natural colour, is supplied in a 1 kg spool, providing consistent material flow for precise layer deposition and excellent mechanical properties. Suitable for a range of engineering applications, such as the production of functional prototypes, custom jigs, and light-duty end-use parts, this filament's robustness and resilience under stress make it ideal for demanding projects in the fields of automotive and aerospace engineering, as well as consumer product manufacturing.
Filament Material LW-PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 210°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 800g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot