Polymaker PA07001 PolyLite Filament PLA Pro Shatter Proof 1.75mm Black

Order Code:

19-5790

Brand: Polymaker MPN: PA07001 EAN-13: 6938936709619
Qty Was Unit Price (Ex VAT)
1+ £33.31 £29.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

Polymaker PA07001 is a high-quality filament known for its reliable performance in 3D printing applications. This PLA filament, presented in a striking blue colour, measures 1.75 mm in diameter and comes in a 1000 g spool, making it a suitable choice for various professional and industrial applications. Engineers and designers often utilise this material in creating prototypes, model construction, and functional parts where the dimensional stability and surface finish of PLA are desirable. Compatible with a range of 3D printers, this filament is particularly valued for its ease of use and consistent quality, aligning with the rigorous standards expected in technical environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot