Polymaker PA06020 PolyMAX Tough PLA Shatter Proof 2.85mm 750 g Turquoise

Order Code:

19-5789

Brand: Polymaker MPN: PA06020 EAN-13: 6938936711742
Qty Unit Price (Ex VAT)
1+ £45.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 05/05/2026

Polymaker's PA06020 is a premium nylon filament designed for 3D printing applications, offered in a white colour and weighing 1 kg. Featuring PolyMAX Tough technology, this filament ensures enhanced strength and durability, making it particularly suited for engineering applications where robust and reliable prototypes or end-use parts are necessary. The material's toughness does not compromise its flexibility or resistance to impact, which makes it ideal for use in demanding environments. Engineers often utilise this filament in the creation of functional parts such as machine components and tools due to its excellent mechanical properties and high-quality finish. With its consistent performance characteristics, Polymaker PA06020 remains an essential choice for industrial applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot