Polymaker PA06011 PolyMAX Tough PLA Shatter Proof 2.85mm 750 g Black

MPN
PA06011
Brand
Polymaker
EAN-13
6938936711650
Order Code
19-5787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £45.68 £38.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PA06011 is an advanced 3D printing consumable specifically designed for use with the Ultimaker series and offers reliable performance in engineering and prototyping environments. This natural-coloured material, also known by its alternate description 2633000, is formulated to provide optimal performance in applications requiring high-quality water-soluble support structures. The Polymaker PA06011 PVA filament stands out for its excellent compatibility with complex geometries and multi-material projects, making it ideal for use in designing intricate engineering components or prototypes where ease of post-processing is essential. Utilising Polymaker's proprietary technology, it integrates seamlessly with other PolyMAX Tough materials, offering a versatile solution across various industries, including automotive and aerospace sectors for producing highly detailed structural supports.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Water Soluble
Filament Diameter 2.85mm
Type Filament
Filament Series PolyMax
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot