Polymaker PA06010 PolyMAX Tough PLA Shatter Proof 1.75mm 750 g Turquoise

MPN
PA06010
Brand
Polymaker
EAN-13
6938936710523
Order Code
19-5786
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA06010, otherwise known by part number 2632997, is an advanced 3D printing consumable filament designed for demanding engineering applications. This 1 kg spool of nylon material comes in a versatile 1.75 mm diameter, providing enhanced mechanical properties and offering excellent impact resistance and durability, making it suitable for a range of professional and industrial uses. The PA06010, also referred to under the PolyMAX Tough series, is particularly well-suited for creating functional prototypes, machine parts, and end-use components where robust performance is required. Engineers and designers often employ this nylon filament in applications such as automotive, aerospace, and tooling where high strength and flexibility are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series PolyMax
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Trustpilot