Polymaker PA06006 PolyMAX Tough PLA Shatter Proof 1.75mm 750 g Green

MPN
PA06006
Brand
Polymaker
EAN-13
6938936710486
Order Code
19-5785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £38.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Polymaker PA06006 is a high-quality 3D printing filament, also known by the alternate description 2632992, that is crafted for precision and durability. This blue nylon filament features a diameter of 1.75mm and is supplied in a 1kg spool, making it suitable for extended usage in various industrial applications. Known for its robust properties, this PolyMAX Tough filament is designed to withstand mechanical stress and is commonly used in the production of functional prototypes, automotive components, and durable consumer goods. Encompassing the latest advancements in additive manufacturing, this filament offers consistent flow and superior layer adhesion, vital for intricate engineering projects demanding reliability and precision.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot