Polymaker PA06003 PolyMAX Tough PLA Shatter Proof 1.75mm 750g Grey

MPN
PA06003
Brand
Polymaker
EAN-13
6938936710455
Order Code
19-5783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £38.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Polymaker PA06003, also known as 2632993, offers a high-quality 3D printing consumable option in the form of a Nylon White Spool designed for advanced engineering applications. This product utilises Polymaker's PolyMAX Tough technology, which imparts excellent tensile strength and durability to printed components, making it suitable for demanding tasks that require robust material properties. Engineers often employ this nylon material in creating functional prototypes, mechanical parts, and custom tooling due to its resilience and capacity to withstand wear. This material's adaptability makes it a preferred choice for projects requiring reliable structural performance.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series PolyMax
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot