Polymaker PA06002 PolyMAX Tough PLA Shatter Proof 1.75mm 750 g White

Order Code:

19-5782

Brand: Polymaker MPN: PA06002 EAN-13: 6938936710448
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Polymaker PA06002 is a high-quality 3D printing filament designed for precise and reliable manufacturing processes. Specifically engineered for use in advanced 3D printing applications, this PolyMAX Tough Nylon filament is white in colour, measures 1.75 mm in diameter, and comes in a 750 g spool. Renowned for its durability and mechanical strength, the filament is particularly suited to engineering applications such as prototyping, custom tooling, and automotive parts, where resistance to wear and impact is essential. Its compatibility with various 3D printers ensures seamless integration into existing workflows.
Filament Material PLA
Reel Size 0.75kg
Filament Colour White
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot