Polymaker PA04039 PolyTerra PLA Low-Plastic Matt 1.75mm 1Kg Electric Indigo

Order Code:

19-5780

Brand: Polymaker MPN: PA04039 EAN-13: 6938936714088
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PA04039 is a high-performance 3D printing consumable known for its durability and reliability, making it an essential component in rigorous engineering applications. Designed to withstand demanding conditions, it is particularly suitable for prototyping and production of mechanical components, where material stability and structural integrity are critical. Its consistent composition ensures reliable print quality, enhancing its suitability for precision engineering tasks.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot