Polymaker PA04032 PolyTerra PLA Low-Plastic Matt 1.75mm 1Kg Army Purple

Order Code:

19-5779

Brand: Polymaker MPN: PA04032 EAN-13: 6938936713838

Discontinued


Polymaker PA04032 is a high-quality 3D printing filament designed for use in advanced additive manufacturing applications and known for its reliable performance. With a diameter of 2.85mm, this Nylon filament is available in a clean, white colour, making it ideal for engineering prototypes where visibility of detail is crucial. Renowned for its strength and durability, Nylon is especially suited for applications requiring resilience and flexibility, such as functional parts and mechanical components. Using such material ensures dimensional stability and reduced warping during the printing process, which is vital for precision engineering projects. Its versatility renders it a beneficial choice for engineers dealing with the design and testing of complex geometries.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot