Polymaker PA04008 PolyTerra PLA Low-Plastic Matt 1.75mm 1Kg Cotton White

MPN
PA04008
Brand
Polymaker
EAN-13
6938936702054
Order Code
19-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £60.01 £51.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/11/2026

Polymaker PA04008 is a durable brass-plated nozzle with a 0.8 mm aperture, designed for use in 3D printing applications. This product, identifiable by the alternate description 3132706 - Polymaker PA04008, falls under 3D printing consumables and is renowned for delivering precise material deposition essential for high-resolution additive manufacturing tasks. The brass plating ensures enhanced thermal conductivity and wear resistance, making it particularly suited for engineering projects that demand precision and reliability, such as producing prototypes or small-scale industrial components. This nozzle is especially useful in environments where consistent filament flow and reduced clogging are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot