Polymaker PA04007 PolyTerra PLA Low-Plastic 1.75mm 3Kg Charcoal Black Matt

MPN
PA04007
Brand
Polymaker
EAN-13
6938936701934
Order Code
19-5776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £60.01 £51.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Polymaker PA04007 is a high-quality threaded insert, meticulously crafted from durable brass and designed specifically for M3x5.7 applications in 3D printing projects. This 3D printing consumable is engineered to offer enhanced strength and reliability when embedded into thermoplastic materials, providing a robust threaded connection that ensures the longevity and functionality of printed components. The Polymaker PA04007 insert is widely used in engineering applications where precise and secure fastening is critical, such as in the assembly of mechanical parts, enclosures, and electronic housings. Its compatibility with various 3D printing materials makes it an essential component for professionals seeking to achieve meticulous assembly standards.
Filament Material PLA
Reel Size 3kg
Filament Colour Black
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™ PLA
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 3000g

Reviews

Be the first to submit a review

Trustpilot