Polymaker PA02087 PolyLite Filament PLA Col Change 1.75mm 1Kg Starlight Aurora

MPN
PA02087
Brand
Polymaker
EAN-13
6938936713609
Order Code
19-5775
Country of Origin
China
View Full Product Range (140)
Qty Unit Price (Ex VAT)
1+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PA02087, 3132580 and is a high-quality 3D printing consumable designed for precision in additive manufacturing. This product is a PolyLite PLA filament, manufactured in a striking green colour with a diameter of 1.75mm, supplied in a 1kg spool, ensuring uniform extrusion and stability during the print process. Engineered for reliability, PolyLite PLA is widely used in prototyping, educational projects, and detailed model making due to its ease of use and biodegradable nature. Suitable for a variety of desktop 3D printers, it offers excellent dimensional accuracy, making it an ideal choice for both functional prototypes and aesthetic models across various engineering disciplines.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot