Polymaker PA02064 PolyLite Filament PLA 1.75mm 1Kg Azure

MPN
PA02064
Brand
Polymaker
EAN-13
6938936707097
Order Code
19-5772
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02064, also referred to as 3132564, is a high-quality 3D printing filament specifically designed for engineering applications requiring strength and durability. This black nylon filament is part of the 3D printing consumables range, ideal for creating robust prototypes and functional parts. Known for its excellent mechanical properties, it provides significant toughness and resistance to wear and abrasion, making it suitable for applications in automotive, aerospace, and manufacturing industries. With its reliability in high-stress environments, Polymaker PA02064 is a preferred choice for engineers involved in the development of custom machinery components and durable end-use parts.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot