Polymaker PA02054 PolyLite Filament PLA 1.75mm 1kg Magenta

MPN
PA02054
Brand
Polymaker
EAN-13
6938936706953
Order Code
19-5770
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02054 is a high-quality magenta PLA filament specifically designed for 3D printing applications. Engineered with precision, this 1.75 mm diameter filament is supplied on a 1 kg spool, ensuring consistent performance and reliability for intricate designs and prototypes. As part of the Polymaker PolyLite series, it offers excellent dimensional stability and ease of use, making it suitable for a range of engineering applications such as prototyping, model making, and educational projects. Its vibrant magenta colour and superior print finish make it ideal for detailed visual displays where both aesthetic and functional performance are required.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot