Polymaker PA02025 PolyLite Filament PLA 2.85 mm 1Kg Turquoise

MPN
PA02025
Brand
Polymaker
EAN-13
6938936711117
Order Code
19-5767
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02025 is a high-quality 3D printing filament, designed with precision and durability for engineering applications. This specific product, under the PolyLite line, features a robust white nylon material with a 1.75 mm diameter, available in a 1 kg spool. Its mechanical properties, such as high tensile strength and flexibility, make it ideal for creating functional prototypes and industrial components that require resilience and reliability. Engineers often utilise this filament in the fabrication of gears, fixtures, and structural elements where longevity and stability are crucial. Additionally, its compatibility with a wide range of 3D printers enhances its versatility in diverse manufacturing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot