Polymaker PA02001 PolyLite Filament PLA 1.75mm 1Kg Black

MPN
PA02001
Brand
Polymaker
EAN-13
6938936709664
Order Code
19-5752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 41 despatched in 4 working days

Polymaker PA02001 2356363 Nylon 3D Printing Filament is a high-performance consumable designed to meet demanding engineering requirements. This filament is characterised by its 1.75 mm diameter and comes in a 750 g spool, offering a consistent and reliable printing experience for precision parts. Known as PolyLite, this white nylon variant is highly effective for applications where durability and flexibility are paramount, making it well-suited for prototypes, mechanical assemblies, and functional end-use parts. Its favourable mechanical properties enable it to be a preferred choice among engineers working in sectors such as automotive, consumer electronics, and aerospace, where advanced material performance is critical.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot