Polymaker FM01001 Fiberon™ PPS-CF10 Carbonfibre Reinforced 1.75mm 500g Blk

Order Code:

19-5751

Brand: Polymaker MPN: FM01001 EAN-13: 6938936714583
Qty Was Unit Price (Ex VAT)
1+ £79.75 £71.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Polymaker's FM01001 is a 3D printing filament crafted from white PLA with a diameter of 1.75mm and a weight of 1kg. This filament is part of the Fibreon™ PPS-CF10 range, renowned for its balanced toughness and ease of use, making it suitable for precision engineering applications. Engineers frequently employ this filament in prototyping, model making, and educational projects where detail and finish are paramount. As a consumable designed for additive manufacturing, it plays a vital role in producing detailed components and models, aligning with standard practices in modern design and development workflows.
Filament Material PPS-CF
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 350°C
Minimum Printing Temperature 310°C
Number Of Items 1
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot