Polymaker FG07001 Fiberon™ PA612-CF15 Carbonfibre Reinforced 1.75mm 500g Blk

Order Code:

19-5750

Brand: Polymaker MPN: FG07001 EAN-13: 6938936714644
Qty Was Unit Price (Ex VAT)
1+ £41.05 £36.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Polymaker FG07001 is a high-quality white PLA filament designed for 3D printing applications, characterised by its reliability and precision under diverse printing conditions. This filament is part of Polymaker's suite of 3D printing consumables and offers consistent diameter tolerance, ensuring smooth extrusion and minimal print defects, which is critical for maintaining tight engineering tolerances in prototype and production parts. FG07001 is particularly suited for creating detailed models, educational tools, and customised components in engineering prototypes due to its ease of use and compatibility with a range of standard FDM 3D printers. Additionally, its biodegradability makes it an environmentally conscious choice for engineers looking to reduce their ecological footprint within industrial and educational environments.
Filament Material PA
Reel Size 1kg
Filament Colour Black
Filament Properties Carbonfibre Reinforced
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 300°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot