Polymaker FG03001 Fiberon™ PA6-CF20 Filament Heat Resistant 1.75mm 500g Black

MPN
FG03001
Brand
Polymaker
EAN-13
6938936714613
Order Code
19-5749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Polymaker FG03001 3D Printing Consumables White PLA 1.75mm 1kg Spool is a high-quality material designed for precision additive manufacturing applications. This white PLA, identified by the alternate description 3399308, offers a diameter of 1.75mm and comes in a 1kg spool, ensuring consistent feeding and reliable 3D printing performance. Utilising Polymaker's advanced formulation, this filament provides excellent layer adhesion and dimensional accuracy, making it ideal for producing detailed prototypes, educational models, and design aids. Its biodegradability offers additional environmental benefits, aligning with sustainable practices in engineering fields.
Filament Material PA
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 300°C
Minimum Printing Temperature 280°C
Number Of Items 1
Weight 500g

Reviews

Be the first to submit a review

Trustpilot