Polymaker CA05011 Panchroma™ Satin Filament PLA 1.75mm 1Kg Black

Order Code:

19-5746

Brand: Polymaker MPN: CA05011 EAN-13: 6938936715375
Qty Was Unit Price (Ex VAT)
1+ £20.77 £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

Polymaker CA05011 is an advanced 3D printing consumable that features a 1 kg spool of white PLA filament, known for its consistent quality and ease of use in precise 3D printing applications. This filament utilises the Panchroma™ Satin technology for smooth surface finishes, making it ideal for producing visually appealing and highly detailed prototypes or parts. Engineers often employ this high-performance filament in the fabrication of complex geometries and detailed models, taking advantage of its stable printing characteristics. Known for its minimal warping and reliable layer adhesion, the material is suitable for applications in design and testing phases across diverse sectors, including product development and educational purposes.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot