Polymaker CA04038 Panchroma Matte PLA Filament 1.75mm 1kg Sapphire Blue

MPN
CA04038
Brand
Polymaker
EAN-13
6938936715153
Order Code
21-7664
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.68 £15.10
10+ £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Panchroma™ Mat is a bio-plastic-based 3D printing filament designed from the ground up for the next generation of PLA, offering ease of use, print quality, speed and reliability. Panchroma™ Mat is a PLA-based 3D printing filament with a matte finish and a wide range of colors and effects (Regular, Muted, Pastel, Marble, Dual, Gradient). It is extremely easy to print filament with outstanding bridging and overhang characteristics. It can print in a very wide temperature window and is compatible with all extrusion-based 3D printers. Panchroma™ Matte PLA is somewhat abrasive than normal PLA. Formerly called PolyTerra PLA, Panchroma mat. The same great colors, the same excellent print surface - only under a more understandable product name. Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings. All Panchroma™ products are PLA, except those listed under "Experimental".
Filament Material PLA
Filament Colour Sapphire blue, Blue
Filament Properties Matt, low-plastic
Type Filament

Reviews

Be the first to submit a review

Trustpilot