Polymaker CA04014 Panchroma™ Matte Filament PLA 1.75mm 1Kg Ash Grey Matt

Order Code:

19-5744

Brand: Polymaker MPN: CA04014 EAN-13: 6938936714910
Qty Was Unit Price (Ex VAT)
1+ £22.80 £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Polymaker CA04014 is a high-quality 3D printing consumable featuring a 1kg spool of white PLA filament. Designed under Polymaker's Panchroma™ Matte line, this filament is known for providing a precise and smooth finish, which is ideal for engineering prototypes where dimensional accuracy and surface quality are paramount. Its compatibility with various FDM 3D printers and ease of use make it suitable for producing complex geometries in design and testing phases. Engineers frequently employ this filament in applications such as educational models, product mock-ups, and consumer electronics prototyping.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot