Polymaker 70957 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Army Dark Green

MPN
70957
Brand
Polymaker
EAN-13
6938936709572
Order Code
19-5741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Polymaker 70957 is a premium quality 3D printing filament designed for consistent performance. Known under the alternate description 2633036 - Polymaker 70957, this filament is part of the PolyTerra series. Engineered as a type of 3D printing consumable, it is made to produce reliable results across various applications. This filament is ideal for engineering tasks requiring durable prototypes, structural components, and precise modelling, where dimensional stability and ease of printability are important factors. It serves efficiently in educational, automotive, and industrial design applications, providing quality alongside environmental consideration due to its biodegradable properties.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot