Polymaker 70907 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Earth Matt

MPN
70907
Brand
Polymaker
EAN-13
6938936709077
Order Code
19-5738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Polymaker 70907 is a high-quality 3D printing consumable designed for use with 1.75mm filament systems, available in a durable black PLA formulation. This product is presented in the form of a 1kg spool, making it suitable for various engineering and design applications. It is particularly beneficial in prototyping and iterative design processes where the ease of use and consistent results of PLA are important. Engineers and designers may employ this filament to create complex geometries in product development, where reliable material properties are essential for testing and validation phases. Recognised for its low warping behaviour and ability to produce detailed and smooth finished surfaces, Polymaker 70907 is a practical choice in the realms of mechanical design, architectural models, and educational projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot