Polymaker 70868 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Rose Pink Matt

Order Code:

19-5736

Brand: Polymaker MPN: 70868 EAN-13: 6938936708681
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Polymaker 70868 is a high-quality Polylite PLA filament, designed for precision 3D printing applications. This 1.75 mm diameter filament is supplied in a 1 kg spool with a white finish, ensuring consistent extrusion and excellent layer bonding. Renowned for its ease of use, Polylite PLA is ideal for producing prototypes, models, and intricate geometrical parts, making it a preferred choice for engineers seeking reliable performance. This filament is compatible with various 3D printers and supports a wide range of applications, from architectural models to educational projects, providing versatility across different engineering disciplines.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Matt
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot