Polymaker 70867 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Pastel Pink

Order Code:

19-5735

Brand: Polymaker MPN: 70867 EAN-13: 6938936708674
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Polymaker 70867 is a precisely engineered nozzle made of high-quality brass, designed specifically for use with RepRap 3D printers. With a thread size of M6 and a nozzle diameter of 0.4 mm, this component is ideal for achieving optimal extrusion accuracy and consistency in 3D printing applications. Its compatibility with a range of filament materials, such as PolyTerra PLA, makes it a versatile choice for engineers working on projects that demand precision and reliability. Commonly utilised in prototyping and small-scale production setups, the Polymaker 70867 nozzle plays a crucial role in ensuring the effective deposition of thermoplastic materials, maintaining the integrity and detail in printed components.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot