Polymaker 70852 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Purple Matt

Order Code:

19-5733

Brand: Polymaker MPN: 70852 EAN-13: 6938936708520
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Polymaker 70852 is a high-quality 3D printing consumable designed specifically for use with XYZprinting devices, identified by the part number RF10CXEU02H. This particular consumable is part of the PolyTerra PLA range, known for its eco-friendly properties. Polymaker's PolyTerra PLA is engineered to offer optimal performance with ease of use, showcasing excellent layer adhesion and reduced warping, making it ideal for both prototyping and detailed modelling in engineering environments. Its applications span various fields, including mechanical part design, architectural modelling, and educational projects, where reliable material performance is paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g
Width 1.75cm

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot