Polymaker 70851 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Yellow Matt

Order Code:

19-5732

Brand: Polymaker MPN: 70851 EAN-13: 6938936708513
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Polymaker 70851 offers high-quality white PolyTerra PLA filament with a diameter of 1.75 mm, suitable for a variety of 3D printing applications. Known for its ease of use and reliability, this filament is designed to provide consistent feeding and reduced risk of jamming for precise engineering projects. This robust material is ideal for prototyping, product design, and educational purposes, where detail and dimensional accuracy are paramount. The filament is compatible with a range of 3D printers, making it versatile for both professional and hobbyist engineers. It is noteworthy for its eco-friendly composition, as well as its compatibility with diverse printing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Matt
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot