Polymaker 70850 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Yellow Matt

MPN
70850
Brand
Polymaker
EAN-13
6938936708506
Order Code
19-5731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 76 despatched in 4 working days

Polymaker 70850 is a high-quality 3D printing filament made from PolyTerra PLA, presented in a white hue with a diameter of 1.75mm and a total weight of 1kg. This filament is designed for use in 3D printing consumables, providing reliable and consistent results for intricate prototypes and design models. Its biodegradable nature aligns with sustainable engineering practices, making it suitable for environmentally conscious projects. Engineers utilise this filament in sectors such as industrial design, engineering education, and product development due to its ease of use and excellent layer adhesion properties. The robust performance of Polymaker 70850 ensures it is a preferred option for creating precise, detailed components in diverse applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230
Minimum Printing Temperature 190
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot