Polymaker 70844 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Light Blue

Order Code:

19-5728

Brand: Polymaker MPN: 70844 EAN-13: 6938936708445
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Polymaker 70844 is a type of 3D printing consumables known for its high-quality white PLA filament, available in a 1kg spool. This filament is part of Polymaker's PolyTerra PLA line, designed to deliver reliable and consistent printing performance, making it suitable for a wide range of engineering applications. Commonly used in prototyping and product design, this filament provides excellent dimensional stability and produces smooth finishes. Its compatibility with a variety of desktop 3D printers makes it a versatile choice for engineers seeking to create intricate and detailed parts with precision.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot