Polymaker 70827 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Red Matt

Order Code:

19-5726

Brand: Polymaker MPN: 70827 EAN-13: 6938936708278
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


Polymaker 70827 PolyTerra PLA Filament is a 3D printing consumable designed for precise applications in digital manufacturing. This filament comes in a 2.85 mm diameter, providing a balance of strength and flow, and weighs 1000 g, offering a matt red finish that enhances the aesthetic qualities of printed objects. Engineered for compatibility with a variety of 3D printers, it supports complex modelling tasks while maintaining environmental sustainability, as it is made from renewable raw materials. Typical engineering applications include prototyping, architectural modelling, and educational demonstrations, wherein the filament's dimensional accuracy and ease of processing are essential. The product, identified by the GTIN 06938936708278, is suitable for professionals seeking reliable performance in technical environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Low Plastic
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot