Polymaker 70824 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Grey Matt

MPN
70824
Brand
Polymaker
EAN-13
6938936708247
Order Code
19-5724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Polymaker 70824 is a grey PLA 1.75mm filament, specifically designed for consistent and precision 3D printing applications. This product belongs to the PolyTerra PLA series and is supplied as a 1kg spool, identified by the barcode 06938936708247. As a 3D printing consumable, this PLA filament is ideal for a range of applications including prototype development, educational projects, and small to medium-scale production runs. Its attributes of low warp and a reliable feed rate contribute to dependable layer adhesion and high-quality surface finishes. Engineers may find this filament particularly suitable for creating detailed models or functional parts where dimensional accuracy and aesthetic quality are crucial.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot