Polymaker 70821 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Black Matt

Order Code:

19-5721

Brand: Polymaker MPN: 70821 EAN-13: 6938936708216

Discontinued


Polymaker 70821 is a high-quality 3D printing filament designed for precision and functionality in the field of additive manufacturing. This PolyTerra PLA filament comes in a black matt finish, with a consistent diameter of 2.85 mm and a total weight of 1 kg. As a product within the 3D printing consumables category, it caters to engineers and designers who require reliable materials for prototyping and producing detailed components. Its biodegradable composition makes it a conscientious choice for environmentally minded applications while maintaining the structural integrity necessary for complex designs. Typical uses include the creation of prototypes, educational models, and consumer product testing, where dimensional accuracy and material robustness are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Low Plastic
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (8)


Trustpilot