Polymaker 70180 3D Filament Drybox and Storage Box Edition 2

MPN
70180
Brand
Polymaker
EAN-13
6938936701804
Order Code
19-5719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Polymaker 70180 offers a high-quality 3D printing consumable with its 1.75 mm PLA filament in a white colour, optimised for precision and reliability in advanced engineering projects. Designed with compatibility in mind, this filament works well within the Polybox Filament drybox Edition 2, ensuring moisture control for consistent extrusion and print quality across various environmental conditions. The 1 kg spool size makes it suitable for an array of applications, ranging from prototyping complex mechanical components to creating aesthetically pleasing models and educational aids. Its stability and ease of use make it an ideal choice for both professional engineering teams and academic settings, where precision and reliability are paramount.
Type Storage box
Depth 310mm
Filament Colour Black
Filament Diameter 1.75mm
Height 315mm
Reel Size 1kg
Width 190mm

Reviews

Be the first to submit a review

Trustpilot