Polymaker 70959 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Army Brown

Order Code:

19-5742

Brand: Polymaker MPN: 70959 EAN-13: 6938936709596
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Polymaker 2633035 features high-quality white PLA filament with a diameter of 1.75 mm and comes in a 1 kg spool, making it an ideal choice for precision 3D printing requirements. This product, listed under alternate description 2633035 - Polymaker 70959, is noteworthy for its excellent layer adhesion and ease of use, which ensures reliable performance on various 3D printers. PLA (Polylactic Acid) is a biodegradable thermoplastic, facilitating applications such as prototype development, detailed model making, and educational projects in engineering environments. Its compatibility with standard FDM 3D printers and minimal warping characteristic allows engineers to produce intricate designs with high dimensional accuracy.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot