Polymaker 1612095 3D Model Smoother and Polisher

MPN
1612095
Brand
Polymaker
EAN-13
6938936705246
Order Code
19-5718
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £358.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Polymaker 1612095 offers a high-quality white PLA filament designed for precision 3D printing applications. This 1.75mm diameter filament, packaged in a 1kg spool, ensures consistent filament flow and smooth surface finish, making it suitable for detailed prototyping and functional parts. Engineers working on rapid prototyping and model creation can rely on this PLA filament's ease of use and compatibility with a wide range of FDM 3D printers. Its application extends across industries requiring reliable and eco-friendly material properties, including educational and design environments, where the filament's biodegradable qualities are particularly advantageous. Suitable for use with Polysher, this product is configured to deliver optimal results in both professional and experimental settings.
Type Cleaner
Depth 300mm
Filament Colour Black
Filament Diameter 1.75mm
Height 370mm
Reel Size 1kg
Suitable For PolyMaker Polysmooth
Width 230mm

Reviews

Be the first to submit a review

Trustpilot