Polar 900107610 Pacer Pro HR GPS heart rate monitor watch Carbon Grey

MPN
00900107610
Brand
Polar
EAN-13
0725882063980
Order Code
19-5717
Country of Origin
China

Discontinued


Polar model 900107610, known as the Pacer Pro HR GPS heart rate monitor watch in Carbon Grey, represents an advanced integration of physiological monitoring technology with a robust, user-centric design. This device is engineered to deliver precise heart rate tracking and GPS functionality, facilitating comprehensive analysis and data capture during physical training and various sporting activities. Utilising cutting-edge optical sensors, this watch provides athletes and fitness enthusiasts with accurate metrics to optimise their performance across diverse environments. The Pacer Pro HR is suitable for applications requiring endurance monitoring, training optimisation, and performance assessment, ensuring detailed insights into cardiovascular efficiency and workout impact. Its reliable construction and high-resolution display make it an essential instrument in both professional sports settings and individual training regimens.
Type GPS heart rate monitor watch with chest strap
Colour Carbon, Grey
Depth 11.5mm
Dimensions (W x H x D) 45 x 45 x 11.5 mm
Height 45mm
Power Supply Li-ion rechargeable battery
Product Type GPS heart rate monitor watch with chest strap
Size Uni
Water resistance 5 ATM
Weight 41g
Width 45mm

Trustpilot