PM552 5 Lever Mortice Deadlock 67mm 2.5in Polished Brass

Yale Locks Brand: Yale Locks

The Yale PM552 5 lever mortice deadlocks offers a high level of security and are suitable for use on external timber doors. The deadbolt on the lock is locked or unlocked by key from either side.

These deadlocks also have a 14mm anti-saw deadbolt and are recommended for use on a front door in conjunction with a Yale BS nightlatch.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Brass

Case Size: 67mm x 70mm (2 1/2 in)

Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks PM552 5 Lever Mortice Deadlock 67mm 2.5in Polished Brass
Yale Locks PM552 5 Lever Mortice Deadlock 67mm 2.5in Polished Brass
Standard range
Order code: 97-6169
MPN: 650552105025

Despatched within 4 working days - 15 in stock
1+ £23.92
Price per unit Ex VAT
Lock
Yale Locks PM552 5 Lever Mortice Deadlock 80mm 3in Polished Brass
Yale Locks PM552 5 Lever Mortice Deadlock 80mm 3in Polished Brass
Standard range
Order code: 97-6170
MPN: 650552205025

Despatched within 4 working days - 5 in stock
1+ £27.04
Price per unit Ex VAT
Lock

Trustpilot