PM322 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in

Yale Locks Brand: Yale Locks

The Yale PM322 3 lever mortice deadlocks offer a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.

These deadlocks also have a 13mm anti-saw deadbolt and have a 10 year guarantee.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Brass

Case Size: 65mm x 72mm (2 1/2 in)

Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks PM322 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in
Yale Locks PM322 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in
Standard range
Order code: 97-5978
MPN: 650322105025

Despatched within 4 working days - 20 in stock
1+ £14.15
Price per unit Ex VAT
Lock
Yale Locks PM322 3 Lever Mortice Deadlock Polished Chrome 65mm 2.5in
Yale Locks PM322 3 Lever Mortice Deadlock Polished Chrome 65mm 2.5in
Standard range
Order code: 97-5979
MPN: 650322105162

Despatched within 4 working days - 50 in stock
1+ £14.15
Price per unit Ex VAT
Lock
Yale Locks PM322 3 Lever Mortice Deadlock Polished Brass 79mm 3in
Yale Locks PM322 3 Lever Mortice Deadlock Polished Brass 79mm 3in
Standard range
Order code: 97-5980
MPN: 650322205025

Despatched within 4 working days - 20 in stock
1+ £15.03
Price per unit Ex VAT
Lock

Trustpilot