PM320 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in

Yale Locks Brand: Yale Locks

The Yale PM320 3 Lever mortice sashlocks offer a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.

These sashlocks also have a 13mm anti-saw deadbolt, and has been designed for use with door furniture.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Brass

Case Size: 65mm x 101mm (2 1/2 in)

Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks PM320 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in
Yale Locks PM320 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in
Standard range
Order code: 97-5981
MPN: 650320105025

Despatched within 4 working days - 50 in stock
1+ £15.03
Price per unit Ex VAT
Lock
Yale Locks PM320 3 Lever Mortice Sashlock Polished Chrome 65mm 2.5in
Yale Locks PM320 3 Lever Mortice Sashlock Polished Chrome 65mm 2.5in
Standard range
Order code: 97-5982
MPN: 650320105162

Despatched within 4 working days - 50 in stock
1+ £15.03
Price per unit Ex VAT
Lock
Yale Locks PM320 3 Lever Mortice Sashlock Polished Brass 79mm 3in
Yale Locks PM320 3 Lever Mortice Sashlock Polished Brass 79mm 3in
Standard range
Order code: 97-5983
MPN: 650320205025

Despatched within 4 working days - 15 in stock
1+ £13.23
Price per unit Ex VAT
Lock
Yale Locks PM320 3 Lever Mortice Sashlock Polished Chrome 79mm 3in
Yale Locks PM320 3 Lever Mortice Sashlock Polished Chrome 79mm 3in
Standard range
Order code: 97-5984
MPN: 650320205162

Despatched same day - 1 in stockContact us for additional stock
1+ £11.49
Price per unit Ex VAT
Lock

Trustpilot