PM236 Bathroom 2 Lever Sashlock Polished Chrome 67mm 2.5in

Yale Locks Brand: Yale Locks

The Yale PM236 2 lever bathroom mortice sashlock offers a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked NOT by key but using a separate handle set (not supplied) from either side.

These sashlocks also have a 12.5mm deadbolt, and are suitable for use on bathroom doors or other internal doors where privacy is required.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Chrome

Case Size: 67 x 102mm (2.5 in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks PM236 Bathroom 2 Lever Sashlock Polished Chrome 67mm 2.5in
Yale Locks PM236 Bathroom 2 Lever Sashlock Polished Chrome 67mm 2.5in
Standard range
Order code: 97-6155
MPN: 650236005162

Despatched within 4 working days - 20 in stock
1+ £13.26
Price per unit Ex VAT
Lock
Yale Locks PM236 Bathroom 2 Lever Sashlock Polished Brass 67mm 2.5in
Yale Locks PM236 Bathroom 2 Lever Sashlock Polished Brass 67mm 2.5in
Standard range
Order code: 97-6156
MPN: 650236005166

Despatched within 4 working days - 5 in stock
1+ £9.70
Price per unit Ex VAT
Lock

Trustpilot